TE Connectivity 1202-FNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 3.2mm x
- RS Stock No.:
- 286-8548
- Mfr. Part No.:
- 1202-FNA-0032-0011
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 metres)*
€3,717.73
(exc. VAT)
€4,572.81
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | €371.773 | €3,717.73 |
| 50 + | €330.878 | €3,308.78 |
*price indicative
- RS Stock No.:
- 286-8548
- Mfr. Part No.:
- 1202-FNA-0032-0011
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Fluorosilicone | |
| Product Type | Shielding Strip | |
| Length | 10m | |
| Width | 3.2mm | |
| Standards/Approvals | EU ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Fluorosilicone | ||
Product Type Shielding Strip | ||
Length 10m | ||
Width 3.2mm | ||
Standards/Approvals EU ELV, RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 3.2mm x
- TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity 1202-FNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x
- TE Connectivity 1202-FNA-0026-0011 Shielding Strip of Fluorosilicone, Nickel Plated Aluminium 10 m x 2.6mm x
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity Silicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x
