TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- RS Stock No.:
- 286-8557
- Mfr. Part No.:
- 1202-SNA-0032-0011
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 metres)*
€769.25
(exc. VAT)
€946.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €384.625 | €769.25 |
*price indicative
- RS Stock No.:
- 286-8557
- Mfr. Part No.:
- 1202-SNA-0032-0011
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Silicone | |
| Product Type | Shielding Strip | |
| Length | 10m | |
| Width | 3.2mm | |
| Standards/Approvals | EU ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Silicone | ||
Product Type Shielding Strip | ||
Length 10m | ||
Width 3.2mm | ||
Standards/Approvals EU ELV, RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 3.2mm x
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 2.6mm x
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity 1202-FNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 3.2mm x
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 3.2mm x 3.2 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.6mm x
