TE Connectivity 1210-SNA-0012 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 1.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1 unit)*

€265.98

(exc. VAT)

€327.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
1 - 4€265.98
5 +€228.48

*price indicative

RS Stock No.:
286-8563
Mfr. Part No.:
1210-SNA-0012
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Shielding Strip

Material

Nickel Plated Aluminium, Silicone

Thickness

1.2mm

Length

300mm

Width

300mm

Standards/Approvals

RoHS, EU ELV

COO (Country of Origin):
GB
The TE Connectivity moulded EMI gasket has silicone binding and nickel plated aluminium filler.

Finished type conductive sheet

Operating temperature range -55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy