Wurth Elektronik 331051472057 Contact Finger of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.7 mm x 2mm x

Subtotal (1 bag of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.102€5.51

*price indicative

Packaging Options:
RS Stock No.:
773-4246
Distrelec Article No.:
304-46-069
Mfr. Part No.:
331051472057
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Gold Plated Beryllium Copper Alloy

Product Type

Contact Finger

Fixing Method

Mounting Screw

Thickness

5.7mm

Length

4.7mm

Width

2mm

Standards/Approvals

RoHS

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series


Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement

Material: copper-beryllium (CuBe) gold-plated (Au)

Different types and sizes available

Corrossion-resistant

Wear-resistant

High temperatures and mechenical weight have no influence on the excellent connection properties

Reliable solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy