Wurth Elektronik Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Tape 1 m x 10mm x 8
- RS Stock No.:
- 773-7201
- Mfr. Part No.:
- 3021008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.83 |
| 10 - 19 | €10.38 |
| 20 + | €9.68 |
*price indicative
- RS Stock No.:
- 773-7201
- Mfr. Part No.:
- 3021008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | |
| Fixing Method | Tape | |
| Thickness | 8mm | |
| Length | 1m | |
| Width | 10mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | ||
Fixing Method Tape | ||
Thickness 8mm | ||
Length 1m | ||
Width 10mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 10mm x 7
- Wurth Elektronik 3021008 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 10mm x 10
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 10mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 25mm x 10
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 4mm x 3
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 6mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 7mm x 2
