Wurth Elektronik 3021010 Shielding Strip of Copper Layered Metallised Fibre, Polyurethane Foam, Nickel With Tape 1 m x
- RS Stock No.:
- 773-7210
- Distrelec Article No.:
- 303-88-071
- Mfr. Part No.:
- 3021010
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.83 | - |
| 10 - 19 | €10.38 | 12% |
| 20 + | €9.70 | 18% |
*price indicative
- RS Stock No.:
- 773-7210
- Distrelec Article No.:
- 303-88-071
- Mfr. Part No.:
- 3021010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Copper Layered Metallised Fibre, Polyurethane Foam, Nickel | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 10mm | |
| Length | 1m | |
| Width | 10mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Copper Layered Metallised Fibre, Polyurethane Foam, Nickel | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 10mm | ||
Length 1m | ||
Width 10mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik 3021010 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik 3020802 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik 3031007 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik 3020906 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik 3020812 Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 8mm x 2
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 8mm x 12
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 10mm x 7
