Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre, Nickel, Polyurethane Foam With Tape 1 m x 15mm x 10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.02

(exc. VAT)

€19.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 77 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.02
10 - 19€14.06
20 +€13.12

*price indicative

RS Stock No.:
773-7226
Mfr. Part No.:
3021510
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Material

Copper Layered Metallised Fibre, Nickel, Polyurethane Foam

Fixing Method

Tape

Thickness

10mm

Length

1m

Width

15mm

Shielding Effectiveness

86dB

Surface Resistivity

0.08 Ω

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
KR

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series


Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy