Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel, Copper Layered Metallised Fibre With Tape 1 m x 8mm x 4
- RS Stock No.:
- 773-7254
- Mfr. Part No.:
- 3030804
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €11.40
View bulk pricing optionsSubtotal (1 unit)*
€9.27
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.27 | - |
| 10 - 19 | €8.13 | €11.40 |
| 20 + | €7.58 | €33.80 |
*price indicative
- RS Stock No.:
- 773-7254
- Mfr. Part No.:
- 3030804
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 4mm | |
| Length | 1m | |
| Width | 8mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 4mm | ||
Length 1m | ||
Width 8mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 8mm x 5 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 8mm x 12
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1 m x 8mm x 2
- Wurth Elektronik 3030804 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 7mm x 7 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 10mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 15mm x 8
