Wurth Elektronik 3030806 Shielding Strip of Nickel/Copper Layered Metallised Fibre, Polyurethane Foam With Tape 1000.00
- RS Stock No.:
- 773-7257
- Mfr. Part No.:
- 3030806
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€12.99
(exc. VAT)
€15.98
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.99 |
*price indicative
- RS Stock No.:
- 773-7257
- Mfr. Part No.:
- 3030806
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Nickel/Copper Layered Metallised Fibre, Polyurethane Foam | |
| Fixing Method | Tape | |
| Length | 1000.00 mm | |
| Width | 8 mm | |
| Thickness | 6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Nickel/Copper Layered Metallised Fibre, Polyurethane Foam | ||
Fixing Method Tape | ||
Length 1000.00 mm | ||
Width 8 mm | ||
Thickness 6 mm | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik 3030806 Shielding Strip of Nickel/Copper Layered Metallised Fibre, Polyether Urethane Form With Tape 1
- Wurth Elektronik 3021003 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3021001 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3020603 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3020503 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3020502 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 30302015 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3031010 Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x
