MTC SPL-297x210x1,5-CP Shielding Strip of Silicone 210 mm x 297mm x 1.5 mm
- RS Stock No.:
- 783-8821
- Mfr. Part No.:
- SPL-297x210x1,5-CP
- Manufacturer:
- MTC
Subtotal (1 unit)*
€173.37
(exc. VAT)
€213.25
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.37 |
*price indicative
- RS Stock No.:
- 783-8821
- Mfr. Part No.:
- SPL-297x210x1,5-CP
- Manufacturer:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Product Type | Shielding Strip | |
| Material | Silicone | |
| Thickness | 1.5mm | |
| Length | 210mm | |
| Width | 297mm | |
| Shielding Effectiveness | 30dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Product Type Shielding Strip | ||
Material Silicone | ||
Thickness 1.5mm | ||
Length 210mm | ||
Width 297mm | ||
Shielding Effectiveness 30dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket Conductive Sheet
Conductive silicone gasket sheet with carbon particles.
Related links
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 4 mm
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 10 mm
- RS PRO Brown Synthetic Resin Bonded Paper Plastic Sheet Phenolic Resin, Paper
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 6 mm
- RS PRO Thermal Insulating Film, 420 mm x 297mm x 3 mm
- RS PRO Polyamide-Imide Thermal Insulating Film, 420 mm x 297mm x 1.6 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 200 μm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 500 μm
