MTC DHR10x10NI-N4V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 10mm x 10 mm

Get a bulk buy discount

Add 10 more to save 28%

View bulk pricing options

Subtotal (1 unit)*

€15.02

(exc. VAT)

€18.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.02-
10 - 29€10.7528%
30 +€8.7841%

*price indicative

RS Stock No.:
783-8833
Mfr. Part No.:
DHR10x10NI-N4V0-1000
Manufacturer:
MTC
Find similar products by selecting one or more attributes.
Select all

Brand

MTC

Product Type

Shielding Strip

Material

Copper Nickel, Polyurethane

Fixing Method

Tape

Thickness

10mm

Length

1m

Width

10mm

Surface Resistivity

0.08 Ω/sq

Shielding Effectiveness

90dB

Standards/Approvals

No

COO (Country of Origin):
KR

Gasket EMC D Profile


EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy