Infineon, CapSense Proximity Shield

Subtotal (1 unit)*

€65.97

(exc. VAT)

€81.14

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.97

*price indicative

RS Stock No.:
124-4180
Mfr. Part No.:
CY8CKIT-024
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Name

CapSense Proximity Shield

Kit Classification

Shield

Processor Part Number

CY8CKIT-024

For Use With

Arduino

CY8CKIT-024 CapSense Proximity Shield, Cypress Semiconductor


The CY8CKIT-024 CapSense Proximity Shield is an Arduino-compatible evaluation platform for CapSense-based proximity sensing solutions. The shield is designed to work with the Cypress PSoC Pioneer kits (CY8CKIT-040 and CY8CKIT-042).
The CY8CKIT-024 CapSense Proximity Shield enables you to evaluate the proximity sensing features including Liquid Tolerance, Wake-On-Approach and Gesture Detection. The kit is using 5 proximity loops.
With the CY8CKIT-024 Shield, Cypress is providing users with three-dimensional gesture recognition capabilities for capacitive proximity sensing detection.

Proximity-sensing distance of approximately up to 100 mm when interfaced with the CY8CKIT-040 or CY8CKIT-042 kits
Horizontal and vertical gesture detection at a distance of 20 mm
Liquid-tolerant proximity sensing

Kit Contents


CY8CKIT-024 CapSense Proximity Shield
Quick Start Guide
Water Dropper


Touch Screen Controllers

Related links