Lapis, Lazurite Sub-GHz Radio Frequency Kit
- RS Stock No.:
- 903-4447
- Mfr. Part No.:
- Lazurite Sub-GHz
- Brand:
- Lapis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-4447
- Mfr. Part No.:
- Lazurite Sub-GHz
- Brand:
- Lapis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapis | |
| Product Name | Lazurite Sub-GHz Radio Frequency Kit | |
| Kit Classification | Evaluation Kit | |
| Processor Part Number | Lazurite Sub-GHz | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand Lapis | ||
Product Name Lazurite Sub-GHz Radio Frequency Kit | ||
Kit Classification Evaluation Kit | ||
Processor Part Number Lazurite Sub-GHz | ||
For Use With Arduino | ||
- COO (Country of Origin):
- JP
Lazurite Sub-GHz - Development Board
The Lazurite Sub-GHz board is an open platform which allows you to connect to a PC with Lazurite IDE for a quick and easy solution in development. The development board by ROHM GROUP LAPIS SEMICONDUCTOR is made up from the Lazurite Basic and the BP3596A sub GHz Radio Module. The device is certified for the Japanese 920 MHz frequency band and conforms to IEEE802.15.4 e/g Standard. It transmits data over the 920 MHz band wirelessly to the Lazurite Pi Gateway (Raspberry Pi) see 903-4456. It also features a 32 kHz crystal oscillator, input and output terminals and a compatible Arduino Uno interface. The applications for the Internet of Things (IoT) and Machine to machine (M2M) range from environmental, agricultural industries and Infrastructure monitoring.
16-bit RISC core
Integrated Lapis Semiconductor 16-bit ML620Q504
Operating speed: 16 MHz / Sleep mode at 32.768 kHz
GPIO: 20 lines (includes the 12-bit AD converter terminals)
Wireless RF Band: 920 MHz/ Protocol: IEEE802.15.4e/g/Bit Rate 50kbps/100kbps
PWM output: 8
Operating voltage: 3.3V/5V switchable
Power supply voltage: Micro USB-B
DC power supply 7 V to 15 V
Current consumption: 10 mA - Operation/ 2 mA - Standby
Lazurite Pi Gateway - 903-4456
Micro USB Cables see 790-3666, 703-1348
Arduino Uno 715-4081,769-7409
Integrated Lapis Semiconductor 16-bit ML620Q504
Operating speed: 16 MHz / Sleep mode at 32.768 kHz
GPIO: 20 lines (includes the 12-bit AD converter terminals)
Wireless RF Band: 920 MHz/ Protocol: IEEE802.15.4e/g/Bit Rate 50kbps/100kbps
PWM output: 8
Operating voltage: 3.3V/5V switchable
Power supply voltage: Micro USB-B
DC power supply 7 V to 15 V
Current consumption: 10 mA - Operation/ 2 mA - Standby
Lazurite Pi Gateway - 903-4456
Micro USB Cables see 790-3666, 703-1348
Arduino Uno 715-4081,769-7409
Related links
- Lapis, Lazurite 920J Xbee Shield
- Lapis Lazurite Basic, Arduino Compatible Kit
- Lapis Lazurite Mini Writer (Type B)
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1575MHz 2JDK
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0401Ga-A28
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0101Ga-A28
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0201Ga-A28
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit 2.4GHz SLWRB4180A
