Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit for Wireless
- RS Stock No.:
- 196-3324
- Mfr. Part No.:
- SLWRB4180A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.47 |
*price indicative
- RS Stock No.:
- 196-3324
- Mfr. Part No.:
- SLWRB4180A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Kit Classification | Development Kit | |
| RF Technology | Wireless | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Wireless | |
| For Use With | Wireless Starter Kit Mainboard | |
| Featured Device | EFR32xG21 | |
| Kit Name | EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Kit Classification Development Kit | ||
RF Technology Wireless | ||
Product Type Communication & Wireless Development Tool | ||
Technology Wireless | ||
For Use With Wireless Starter Kit Mainboard | ||
Featured Device EFR32xG21 | ||
Kit Name EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The Wireless Gecko SLWRB4180A wireless radio board plugs into the Main Board provided with the Wireless Gecko Starter Kit. The starter kit includes access to Zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, Thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development,mesh networking debug and packet trace,and visual energy profiling and optimization.
Related links
- Silicon Labs EFR32xG21 Wireless Gecko Starter Kit EFR32xG21 Wireless Development Kit for IoT devices 2.4 GHz SLWSTK6006A
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs EFR32xG21 Bluetooth Starter Kit EFR32xG21 Wireless Development Kit2.4 GHz SLWSTK6023A
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4183A
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4182A
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4168A
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4159A
