Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt 21 in
- RS Stock No.:
- 148-113
- Mfr. Part No.:
- KK109A-DKN-21
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€24.12
(exc. VAT)
€29.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.12 |
*price indicative
- RS Stock No.:
- 148-113
- Mfr. Part No.:
- KK109A-DKN-21
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 21 in | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Dark Navy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | KK109A | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 21 in | ||
Product Type Shirt | ||
Gender Men | ||
Colour Dark Navy | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series KK109A | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Premium Oxford Shirt is a classic fit short sleeve shirt designed for a smart and consistent style. Made with 85 percent mercerised cotton and 15 percent polyester oxford, it offers easy ironing and features a chest pocket to left side as worn, double stitched yoke and armholes, lap fell side and sleeve seams with top stitching, spare button and woven back neck label.
Fused stand up button down collar
Central back pleat
Rounded hem
Easy ironing
Ideal for professional use in demanding environments
Great for everyday use in a variety of settings
Perfect for outdoor activities and sports
Suitable for both beginners and experienced users
Related links
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt 20
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt 23 in
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt 22 in
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt 17.5 in
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 21 in
- Kustom Kit KK109A Dark Navy Polyester, Cotton Shirt
- Kustom Kit KK109A Dark Navy Polyester, Cotton Shirt 19
