Kustom Kit KK142 White Cotton, Polyester Shirt 23 in
- RS Stock No.:
- 148-150
- Mfr. Part No.:
- KK142-WTE-23
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 148-150
- Mfr. Part No.:
- KK142-WTE-23
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 23 in | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | White | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Series | KK142 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 23 in | ||
Product Type Shirt | ||
Gender Men | ||
Colour White | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Series KK142 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Poplin Shirt offers a modern tailored fit, featuring a single stitched armholes. This Poplin shirt is made from 65 percent polyester and 35 percent copper with a weight of 105 gsm. This shirt is perfect for business meetings or formal events. It poplin shirt features a double stitched sleeve and side seams, adjustable one button notched cuff with pointed no button cuff placket and patch pocket with angled corners to left chest as worn.
Easy iron
Fused semi cutaway collar
Rounded hem
Back yoke
Spare button
Woven back neck label
Perfect for casual outings or formal events
Ideal for corporate uniforms or promotional events
Related links
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 19
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 15
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 16
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 17
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 20
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 14.5 in
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 14 in
