Dickies DK0A4Y5JG Flannel Shirt L
- RS Stock No.:
- 325-846
- Mfr. Part No.:
- DK0A4Y5JG781
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€95.99
(exc. VAT)
€118.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.99 |
*price indicative
- RS Stock No.:
- 325-846
- Mfr. Part No.:
- DK0A4Y5JG781
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | Shirt | |
| Gender | Women | |
| Material | Flannel | |
| Series | DK0A4Y5JG | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type Shirt | ||
Gender Women | ||
Material Flannel | ||
Series DK0A4Y5JG | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Women's Flannel Shirt Jacket, designed for ultimate comfort and warmth. It features a classic flannel design with modern touches, including a warm fleece-lined hood that adds an extra layer of protection against the cold. The jacket is perfect for casual outings or layering during chilly days.
Front pockets with iconic woven Dickies logo
Fleece handwarmer pockets
Fired Brick colour
