Dickies DK0A4XTI Brown Cotton Shirt XL

Subtotal (1 unit)*

€107.99

(exc. VAT)

€132.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.99

*price indicative

RS Stock No.:
325-939
Mfr. Part No.:
DK0A4XTIBD01
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Shirt

Size

XL

Gender

Men

Colour

Brown

Material

Cotton

Sleeve Type

Long

Series

DK0A4XTI

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Fleece Hooded Duck Shirt Jacket combines practicality and comfort, making it ideal for any weather. Made from durable cotton materials, this jacket is water-resistant.

Multiple pockets

Brown Duck Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy