Dickies DK0A4XTA Red polar fleece Shirt XL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
325-966
Mfr. Part No.:
DK0A4XTARDX1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Shirt

Size

XL

Gender

Men

Colour

Red

Material

polar fleece

Sleeve Type

Long

Series

DK0A4XTA

Number of Outer Pockets

4

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.

Soft and cosy polar fleece

Red colour

Two chest pockets and two hip pockets for stashing small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy