Dickies DK0A4Y5JG Blue Flannel Shirt M

Subtotal (1 unit)*

€95.99

(exc. VAT)

€118.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.99

*price indicative

RS Stock No.:
326-711
Mfr. Part No.:
DK0A4Y5JG771
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Product Type

Shirt

Gender

Women

Colour

Blue

Material

Flannel

Series

DK0A4Y5JG

Number of Outer Pockets

4

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Women's Flannel Shirt Jacket, designed for ultimate comfort and warmth. It features a classic flannel design with modern touches, including a warm fleece-lined hood that adds an extra layer of protection against the cold. The jacket is perfect for casual outings or layering during chilly days.

Front pockets with iconic woven Dickies logo

Fleece handwarmer pockets

Surf Blue colour

Related links