Supertouch 3178 Navy, Orange 35% Cotton, 65% Polyester, Fleece Shirt 4XL
- RS Stock No.:
- 647-912
- Mfr. Part No.:
- 31787
- Manufacturer:
- Supertouch
Image representative of range
Subtotal (1 unit)*
€26.90
(exc. VAT)
€33.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.90 |
*price indicative
- RS Stock No.:
- 647-912
- Mfr. Part No.:
- 31787
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Shirt | |
| Size | 4XL | |
| Gender | Unisex | |
| Colour | Navy, Orange | |
| Material | 35% Cotton, 65% Polyester, Fleece | |
| Sleeve Type | Long | |
| Series | 3178 | |
| Standards/Approvals | RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Shirt | ||
Size 4XL | ||
Gender Unisex | ||
Colour Navy, Orange | ||
Material 35% Cotton, 65% Polyester, Fleece | ||
Sleeve Type Long | ||
Series 3178 | ||
Standards/Approvals RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch High visibility Rugby Shirt offering class 2 EN ISO 20471 protection. With contrast overarm panel this garment provides you with great durability and support. Perfect for any hi vis requirement.
Conforms to RIS-3279-TOM
2 Band & brace
High quality retro reflective T/C silver tape
Funnel neck style collar
1/4 Zip fastening
Side vents
Durable overarm panel
Rib cuff for extra comfort
Modern styling
Related links
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt 3XL
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt S
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt L
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt M
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt XL
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt 2XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt 4XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt 3XL
