Fristads 100635 Navy Conductive Fabric, Polyester Shirt M

Image representative of range

Subtotal (1 unit)*

€66.10

(exc. VAT)

€81.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.10

*price indicative

RS Stock No.:
688-809
Mfr. Part No.:
100635-540-406
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Shirt

Size

M

Gender

Unisex

Colour

Navy

Material

Conductive Fabric, Polyester

Sleeve Type

Long

Series

100635

Number of Outer Pockets

2

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Cleanroom Shirt is specifically designed for environments that demand stringent hygiene and safety standards. Constructed from a high-quality blend of 99% polyester and 1% conductive fibres, this shirt ensures comfort and function while adhering to the requirements of ISO class 7 cleanroom classifications. With features such as a concealed snap fastening, bellows pleat in the back for enhanced mobility, and elasticated cuffs, it provides a secure fit and freedom of movement. The shirt is also autoclavable at 121°C for 20 minutes, making it Ideal for sterilisation purposes in controlled environments.

Two chest pockets with flap provide functional storage

Elasticated cuffs ensure a snug fit to prevent contamination

Impeccably crafted for compliance with ISO class 7 environments

Autoclavable up to 121°C for effective sterilisation

Crafted from Durable materials that are PFAS free

OEKO TEX certified materials guarantee safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy