RS Better World
Kustom Kit KK109 Light Blue Polyester, Cotton Shirt
- RS Stock No.:
- 270-7301
- Mfr. Part No.:
- KK109A-LBL-17
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7301
- Mfr. Part No.:
- KK109A-LBL-17
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Light Blue | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK109 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Gender Men | ||
Colour Light Blue | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK109 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Shirt
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Shirt 3XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Shirt 2XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Shirt 4XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Shirt
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Shirt L
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Cotton Shirt 7XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Shirt M
