RS Better World
Kustom Kit KK141 White 65% Polyester, 35% Cotton (Poplin) Shirt S
- RS Stock No.:
- 270-7312
- Mfr. Part No.:
- KK141-WTE-14H
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7312
- Mfr. Part No.:
- KK141-WTE-14H
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | S | |
| Gender | Men | |
| Colour | White | |
| Material | 65% Polyester, 35% Cotton (Poplin) | |
| Sleeve Type | Short | |
| Series | KK141 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size S | ||
Gender Men | ||
Colour White | ||
Material 65% Polyester, 35% Cotton (Poplin) | ||
Sleeve Type Short | ||
Series KK141 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK141 White 35% Cotton (Poplin), 65% Polyester Shirt XL
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt S
- Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts) 56% Cotton Lycra,
- Kustom Kit KK109 White Polyester, Cotton Shirt S
- Kustom Kit KK105 White 85% Mercerised Cotton, 15% Polyester Shirt S
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt 168 → 173 cm
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt XL
- Kustom Kit KK142 White 35% Cotton, 65% Polyester Shirt 14.5 in
