RS Better World
Kustom Kit KK187 Polyester, Polyester, Cotton, Acrylic, Lycra, Elastane, Cotton Shirt
- RS Stock No.:
- 270-7316
- Mfr. Part No.:
- KK187-LBL-15
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7316
- Mfr. Part No.:
- KK187-LBL-15
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | Polyester, Polyester, Cotton, Acrylic, Lycra, Elastane, Cotton | |
| Series | KK187 | |
| Standards/Approvals | SEDEX, REACH, amfori BSCI, GRS, WRAP, Accord, RMG Sustainability Council (RSC), Oeko-Tex Standard 100, OEKO-TEX STeP | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material Polyester, Polyester, Cotton, Acrylic, Lycra, Elastane, Cotton | ||
Series KK187 | ||
Standards/Approvals SEDEX, REACH, amfori BSCI, GRS, WRAP, Accord, RMG Sustainability Council (RSC), Oeko-Tex Standard 100, OEKO-TEX STeP | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK187 65% Recycled Polyester 40% Polyester 0.2% Elastane Lycra
- Kustom Kit KK187 35% Virgin Cotton 65% Recycled Polyester 56% Cotton Lycra
- Kustom Kit KK187 Acrylic Elastane Cotton Virgin Cotton, Recycled Polyester Shirt
- Kustom Kit KK187 Acrylic Virgin Cotton Recycled Polyester Elastane, BCI Cotton Shirt
- Kustom Kit KK187 Virgin Cotton Recycled Polyester Acrylic Polyester Shirt
- Kustom Kit KK187 BCI Cotton Lycra Acrylic Elastane, Virgin Cotton Shirt
- Kustom Kit KK187 Acrylic Polyester Virgin Cotton Recycled Polyester Shirt
- Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts) 56% Cotton Lycra,
