RS Better World
Kustom Kit KK187 BCI Cotton, Elastane, Acrylic, Lycra, Virgin Cotton, Cotton, Recycled Polyester, Polyester Shirt 0
- RS Stock No.:
- 270-7326
- Mfr. Part No.:
- KK187-WTE-14H
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7326
- Mfr. Part No.:
- KK187-WTE-14H
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 0 | |
| Product Type | Shirt | |
| Material | BCI Cotton, Elastane, Acrylic, Lycra, Virgin Cotton, Cotton, Recycled Polyester, Polyester | |
| Series | KK187 | |
| Standards/Approvals | RMG, OEKO-TEX100, BSCI, REACH, OEKO-TEX STeP, WRAP, GRS, SEDEX | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 0 | ||
Product Type Shirt | ||
Material BCI Cotton, Elastane, Acrylic, Lycra, Virgin Cotton, Cotton, Recycled Polyester, Polyester | ||
Series KK187 | ||
Standards/Approvals RMG, OEKO-TEX100, BSCI, REACH, OEKO-TEX STeP, WRAP, GRS, SEDEX | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK187 BCI Cotton Lycra Acrylic Elastane, Virgin Cotton Shirt
- Kustom Kit KK187 Recycled Polyester BCI Cotton Virgin Cotton Polyester, Elastane Shirt
- Kustom Kit KK187 Acrylic Elastane Recycled Polyester Lycra, Polyester Shirt
- Kustom Kit KK187 Acrylic Virgin Cotton Recycled Polyester Elastane, BCI Cotton Shirt
- Kustom Kit KK187 Acrylic Elastane Cotton Virgin Cotton, Recycled Polyester Shirt
- Kustom Kit KK187 Lycra Acrylic Recycled Polyester Virgin Cotton Shirt
- Kustom Kit KK187 Elastane Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK187 Acrylic Elastane Cotton Lycra Shirt
