RS Better World
Kustom Kit KK187 Virgin Cotton, Recycled Polyester, Cotton, Acrylic, Polyester, Elastane, Lycra Shirt
- RS Stock No.:
- 270-7330
- Mfr. Part No.:
- KK187-WTE-16H
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7330
- Mfr. Part No.:
- KK187-WTE-16H
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | Virgin Cotton, Recycled Polyester, Cotton, Acrylic, Polyester, Elastane, Lycra | |
| Series | KK187 | |
| Standards/Approvals | RMG Sustainability Council (RSC), SEDEX, Accord, GRS, WRAP, amfori BSCI, REACH, OEKO-TEX STeP, Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material Virgin Cotton, Recycled Polyester, Cotton, Acrylic, Polyester, Elastane, Lycra | ||
Series KK187 | ||
Standards/Approvals RMG Sustainability Council (RSC), SEDEX, Accord, GRS, WRAP, amfori BSCI, REACH, OEKO-TEX STeP, Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK187 Recycled Polyester BCI Cotton Virgin Cotton Polyester, Elastane Shirt
- Kustom Kit KK187 Polyester Elastane Acrylic Cotton Shirt
- Kustom Kit KK187 Lycra Acrylic Recycled Polyester Virgin Cotton Shirt
- Kustom Kit KK187 Acrylic Elastane Cotton Lycra Shirt
- Kustom Kit KK187 Elastane Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK187 BCI Cotton Lycra Acrylic Elastane, Virgin Cotton Shirt
- Kustom Kit KK187 Acrylic Polyester Virgin Cotton Recycled Polyester Shirt
- Kustom Kit KK187 Acrylic Elastane Recycled Polyester Lycra, Polyester Shirt
