Brook Tavener 4052 Navy Cotton, Elastane Shirt 14 → 20 in
- RS Stock No.:
- 270-9116
- Mfr. Part No.:
- 4052B-165
- Manufacturer:
- Brook Tavener
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9116
- Mfr. Part No.:
- 4052B-165
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Shirt | |
| Size | 14 → 20 in | |
| Gender | Men | |
| Colour | Navy | |
| Material | Cotton, Elastane | |
| Sleeve Type | Long Sleeve | |
| Series | 4052 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Shirt | ||
Size 14 → 20 in | ||
Gender Men | ||
Colour Navy | ||
Material Cotton, Elastane | ||
Sleeve Type Long Sleeve | ||
Series 4052 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Mens Lawrence shirt has long sleeves and a button down collar. It is made up of cotton and elastane.
•Lightweight
•25 percent high level of stretch
Related links
- Brook Tavener 4052 Light Blue Elastane, Cotton Shirt 14 → 20 in
- Brook Tavener 4052 Navy Elastane, Cotton Shirt
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt M
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt 2XL
- Helly Hansen Navy Cotton Polyester Short Sleeve Sleeve T-Shirt 2XL
- Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt L
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
