Ralawise Navy Cotton Work Shirt 2XL
- RS Stock No.:
- 271-2317
- Mfr. Part No.:
- FR43N-2XL
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€34.11
(exc. VAT)
€41.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.11 |
*price indicative
- RS Stock No.:
- 271-2317
- Mfr. Part No.:
- FR43N-2XL
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | 2XL | |
| Product Type | Work Shirt | |
| Gender | Men | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size 2XL | ||
Product Type Work Shirt | ||
Gender Men | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 100% Cotton Work Shirt XL
- Ralawise Navy 100% Cotton Work Shirt M
- Ralawise Navy 100% Cotton Work Shirt L
- Ralawise Black Cotton Work Shirt 2XL
- Ralawise Navy 100% Cotton Rugby Shirt S
- Ralawise Navy 100% Cotton Polo Shirt M
- Ralawise Navy 100% Cotton Polo Shirt L
- Ralawise Navy 100% Cotton Polo Shirt XL
