Ralawise Navy Polyester, Cotton Work Shirt L

Image representative of range

Subtotal (1 unit)*

€23.48

(exc. VAT)

€28.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€23.48

*price indicative

RS Stock No.:
271-2421
Mfr. Part No.:
R04-J924FN-L
Manufacturer:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Work Shirt

Size

L

Gender

Women

Colour

Navy

Material

Polyester, Cotton

Sleeve Type

Long

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy