RS Better World
Kustom Kit KK105 Charcoal Grey Polyester, Cotton Shirt 41 in
- RS Stock No.:
- 280-6408
- Mfr. Part No.:
- KK105A-CCL-16
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 280-6408
- Mfr. Part No.:
- KK105A-CCL-16
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 41 in | |
| Gender | Men | |
| Colour | Charcoal Grey | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | KK105 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 41 in | ||
Gender Men | ||
Colour Charcoal Grey | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Series KK105 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Men's long sleeve classic fit oxford shirt, featuring a fused stand-up button-down collar, a central back pleat, a rounded hem, and a convenient chest pocket on the left side as worn. It is versatile and stylish choice, completed with one-button adjustable cuffs and a refined one-button cuff placket.
Available in 10 colors
Chest pocket
Easy iron
Adjustable cuff
Related links
- Kustom Kit KK105 Charcoal Grey Polyester, Cotton Shirt
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt 2XL
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt 4XL
- Kustom Kit KK105 White 15% Polyester, 85% Mercerised Cotton Shirt 5XL
- Kustom Kit KK105 Grey 85% Cotton, 15% Polyester Shirt
- Kustom Kit KK105 White 85% Cotton, 15% Polyester Shirt 6XL
- Kustom Kit KK105 Light Blue Cotton, Polyester Shirt L
