ACE Mounting Plate, UM20 UM

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.19

(exc. VAT)

€49.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€40.19
5 - 9€38.58
10 - 24€37.74
25 +€36.89

*price indicative

RS Stock No.:
834-342
Mfr. Part No.:
UM20
Manufacturer:
ACE
Find similar products by selecting one or more attributes.
Select all

Brand

ACE

Product Type

Mounting Plate

Series

UM

Standards/Approvals

No

RoHS Status: Exempt

Shock Absorber Universal Mounting Plate


Miniature Adjustable - Accessories


These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy