Festo Shock Absorber, YSR-10-10-C, 55mm Body Length, M14 Thread Size
- RS Stock No.:
- 202-3108
- Mfr. Part No.:
- YSR-10-10-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
€137.58
(exc. VAT)
€169.22
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €137.58 |
*price indicative
- RS Stock No.:
- 202-3108
- Mfr. Part No.:
- YSR-10-10-C
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Thread Size | M14 | |
Body Length | 55mm | |
Overall Length | 75.5mm | |
Connection Type | M14 x 1 | |
Shock Absorber Type | Shock Absorber | |
Manufacturer Series | YSR | |
Maximum Energy Capacity Per Hour | 26000Nm | |
Maximum Energy Capacity Per Cycle | 6J | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Thread Size M14 | ||
Body Length 55mm | ||
Overall Length 75.5mm | ||
Connection Type M14 x 1 | ||
Shock Absorber Type Shock Absorber | ||
Manufacturer Series YSR | ||
Maximum Energy Capacity Per Hour 26000Nm | ||
Maximum Energy Capacity Per Cycle 6J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Festo Shock Absorber 77.55mm Body Length, M14 Thread Size
- Festo Shock Absorber 28.5mm Body Length, M6 Thread Size
- Festo Shock Absorber 34mm Body Length, M10 Thread Size
- Festo Shock Absorber 205mm Body Length, M37 Thread Size
- SMC Shock Absorber 58.3mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 X 1.5mm Thread Size
- SMC Shock Absorber 67.1mm Body Length, M14 x 1.5mm Thread Size