Festo Shock Absorber, DYSW-10-17-Y1F, 77.55mm Body Length, M14 Thread Size
- RS Stock No.:
- 203-9558
- Mfr. Part No.:
- DYSW-10-17-Y1F
- Manufacturer:
- Festo
Subtotal (1 unit)*
€126.83
(exc. VAT)
€156.00
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 27 August 2025
- Plus 4 unit(s) shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €126.83 |
*price indicative
- RS Stock No.:
- 203-9558
- Mfr. Part No.:
- DYSW-10-17-Y1F
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Thread Size | M14 | |
Body Length | 77.55mm | |
Overall Length | 94.55mm | |
Shock Absorber Type | Shock Absorber | |
Manufacturer Series | DYSW-10-17-Y1F | |
Maximum Energy Capacity Per Hour | 30000Nm | |
Maximum Energy Capacity Per Cycle | 8Nm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Thread Size M14 | ||
Body Length 77.55mm | ||
Overall Length 94.55mm | ||
Shock Absorber Type Shock Absorber | ||
Manufacturer Series DYSW-10-17-Y1F | ||
Maximum Energy Capacity Per Hour 30000Nm | ||
Maximum Energy Capacity Per Cycle 8Nm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Festo Shock Absorber 52.05mm Body Length, M10 Thread Size
- Festo Shock Absorber 55mm Body Length, M14 Thread Size
- Festo Shock Absorber 66.05mm Body Length
- Festo Shock Absorber 43.1mm Body Length
- Festo Shock Absorber, DYSW-12-20-Y1F
- Festo Shock Absorber, DYSW-4-6-Y1F
- SMC Shock Absorber 58.3mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 x 1.5mm Thread Size