Festo Shock Absorber, YSRW-7-10, 41mm Body Length, M10in Thread Size
- RS Stock No.:
- 202-3111
- Mfr. Part No.:
- YSRW-7-10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€85.57
(exc. VAT)
€105.25
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €85.57 |
*price indicative
- RS Stock No.:
- 202-3111
- Mfr. Part No.:
- YSRW-7-10
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Thread Size | M10in | |
Body Length | 41mm | |
Overall Length | 58.3mm | |
Connection Type | M10 x 1 | |
Shock Absorber Type | Shock Absorber | |
Manufacturer Series | YSRW | |
Maximum Energy Capacity Per Hour | 15000Nm | |
Maximum Energy Capacity Per Cycle | 2.5J | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Thread Size M10in | ||
Body Length 41mm | ||
Overall Length 58.3mm | ||
Connection Type M10 x 1 | ||
Shock Absorber Type Shock Absorber | ||
Manufacturer Series YSRW | ||
Maximum Energy Capacity Per Hour 15000Nm | ||
Maximum Energy Capacity Per Cycle 2.5J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Festo Shock Absorber 72.5mm Body Length, M16 Thread Size
- Festo Shock Absorber 91mm Body Length, M22 Thread Size
- Festo Shock Absorber 52.05mm Body Length, M10 Thread Size
- Festo Shock Absorber 25mm Thread Size
- Festo Shock Absorber M12x1in Thread Size
- Festo Shock Absorber M16x1in Thread Size
- Festo Shock Absorber 40 → 50mm Thread Size
- Festo Shock Absorber 18mm Thread Size