Festo Shock Absorber, YSRW-12-20, 72.5mm Body Length, M16 Thread Size
- RS Stock No.:
- 202-3127
- Mfr. Part No.:
- YSRW-12-20
- Manufacturer:
- Festo
Subtotal (1 unit)**
€139.26
(exc. VAT)
€171.29
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €139.26 |
**price indicative
- RS Stock No.:
- 202-3127
- Mfr. Part No.:
- YSRW-12-20
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Thread Size | M16 | |
Body Length | 72.5mm | |
Overall Length | 105mm | |
Shock Absorber Type | Shock Absorber | |
Manufacturer Series | YSRW | |
Maximum Energy Capacity Per Hour | 41000Nm | |
Maximum Energy Capacity Per Cycle | 12Nm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Thread Size M16 | ||
Body Length 72.5mm | ||
Overall Length 105mm | ||
Shock Absorber Type Shock Absorber | ||
Manufacturer Series YSRW | ||
Maximum Energy Capacity Per Hour 41000Nm | ||
Maximum Energy Capacity Per Cycle 12Nm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Festo Shock Absorber 41mm Body Length, M10in Thread Size
- Festo Shock Absorber 91mm Body Length, M22 Thread Size
- SMC Shock Absorber 27mm Body Length, M16 X 1.5mm Thread Size
- Festo Shock Absorber 138mm Body Length, M24 Thread Size
- Festo Shock Absorber 28.5mm Body Length, M6 Thread Size
- Festo Shock Absorber 77mm Body Length, M12 Thread Size
- Festo Shock Absorber 35mm Body Length, M22mm Thread Size
- Festo Shock Absorber 69.5mm Body Length, 12mm Thread Size