Dickies DK0A4XSI Grey Work Shorts, 21.25 → 21.75 in
- RS Stock No.:
- 326-136
- Mfr. Part No.:
- DK0A867UT2G1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-136
- Mfr. Part No.:
- DK0A867UT2G1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 21.25 → 21.75 in | |
| Product Type | Work Shorts | |
| Size | 22.25/22.75 in | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A4XSI | |
| Tool Holder | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 21.25 → 21.75 in | ||
Product Type Work Shorts | ||
Size 22.25/22.75 in | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A4XSI | ||
Tool Holder Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Redhawk Pro Shorts are built for both comfort and functionality, making them an essential for any work environment. These shorts offer a regular fit for everyday comfort and are equipped with multiple pockets, including a ruler pocket and cargo pocket, providing ample storage for tools and small items.
Holster pockets for stashing small items
Thunder Grey Colour
Dickies logo branded label
Related links
- Dickies DK0A4XSI Grey Work Shorts, 16.25 to 16.75 in
- Dickies DK0A4XSI Black Work Shorts, 21.25 to 21.75 in
- Dickies DK0A4XSI Grey Work Shorts, 18.25 to 18.75 in
- Dickies DK0A4XSI Grey Work Shorts, 17.25 to 17.75 in
- Dickies DK0A4XSI Grey Work Shorts, 22.25 to 22.75 in
- Dickies DK0A4XSI Grey Work Shorts, 20.25 to 20.75 in
- Dickies DK0A4XSI Grey Work Shorts, 19.25 to 19.75 in
- Dickies DK0A867P Grey 21.25 to 21.75 in
