Dickies DK0A867P Work Shorts, 16.25 → 16.75 in
- RS Stock No.:
- 326-174
- Mfr. Part No.:
- DK0A867PK151
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-174
- Mfr. Part No.:
- DK0A867PK151
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Shorts | |
| Waist Size | 16.25 → 16.75 in | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A867P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Shorts | ||
Waist Size 16.25 → 16.75 in | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A867P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.
Two hip pockets and ruler pocket for carrying the essentials
Antique Penny and Black Colour
Simple button fastening
Related links
- Dickies DK0A867P Black 16.25 → 16.75 in
- Dickies DK0A867P Work Shorts, 18.25 → 18.75 in
- Dickies DK0A867P Black Work Shorts, 16.25 → 16.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 16.25 → 16.75 in
- Dickies DK0A4XSI Black Work Shorts, 16.25 → 16.75 in
- Dickies DK0A4XSI Grey Work Shorts, 16.25 → 16.75 in
- Dickies DK0A867P Work Shorts, 22.25 → 22.75 in
- Dickies DK0A867P Work Shorts, 20.25 → 20.75 in
