Dickies DK0A867P Dark Navy Work Shorts, 20.25 → 20.75 in
- RS Stock No.:
- 326-219
- Mfr. Part No.:
- DK0A867P0DN1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-219
- Mfr. Part No.:
- DK0A867P0DN1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Waist Size | 20.25 → 20.75 in | |
| Product Type | Work Shorts | |
| Colour | Dark Navy | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Series | DK0A867P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Waist Size 20.25 → 20.75 in | ||
Product Type Work Shorts | ||
Colour Dark Navy | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Series DK0A867P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Shorts are designed for comfort and practicality, making them perfect for your daily activities. These shorts feature a regular fit for everyday wear and offer multiple pockets, including a hook-and-loop fastening cargo pocket with an integrated phone pocket to securely carry your essentials.
Two hip pockets and ruler pocket for carrying the essentials
Dark Navy Colour
Simple button fastening
Related links
- Dickies DK0A867P Dark Navy Work Shorts, 15.25 → 15.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 19.25 → 19.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 17.25 → 17.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 16.25 → 16.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 22.25 → 22.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 18.25 → 18.75 in
- Dickies DK0A867P Dark Navy Work Shorts, 21.25 → 21.75 in
- Dickies DK0A867P Black 20.25 → 20.75 in
