Herock BARGO SHORTS Black, Navy Blue Elastane, Cotton Work Shorts, 40 in
- RS Stock No.:
- 329-507
- Mfr. Part No.:
- 22MBM2101NY-50
- Manufacturer:
- Herock
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 329-507
- Mfr. Part No.:
- 22MBM2101NY-50
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Work Shorts | |
| Waist Size | 40 in | |
| Colour | Black, Navy Blue | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Elastane, Cotton | |
| Series | BARGO SHORTS | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Work Shorts | ||
Waist Size 40 in | ||
Colour Black, Navy Blue | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Elastane, Cotton | ||
Series BARGO SHORTS | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Shorts is multi-pocket 2-way stretch bermuda-style, crafted from 98% cotton canvas and 2% elastane for comfort and flexibility. Features include a waistband loop with a key ring, 2 side pockets, a mobile phone pocket within a thigh pocket, 2 thigh pockets, and a ruler pocket. Certified to EN ISO 13688:2013, CE, and UKCA standards, these shorts combine practicality and durability.
2 pen pockets
2 back pockets
Reflective print on thigh pocket
Related links
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 42 in
- Herock BARGO SHORTS Black 2% Elastane 40 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 36 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 44 in
- Herock BARGO SHORTS Anthracite 2% Elastane 40 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 38 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 46 in
- Herock BARGO SHORTS Black 2% Elastane 46 in
