Herock HESPAR SHORTS Anthracite 65% Polyester, 35% Cotton Work Shorts, 42 in

Subtotal (1 unit)*

€57.84

(exc. VAT)

€71.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.84

*price indicative

RS Stock No.:
329-606
Mfr. Part No.:
23MBM1901AN-52
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Work Shorts

Waist Size

42 in

Colour

Anthracite

Gender

Men

Elasticated Waist

No

Number of Pockets

10

Material

65% Polyester, 35% Cotton

Series

HESPAR SHORTS

Tool Holder

Yes

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Shorts is multi-pocket bermuda-style, made with a durable main fabric of 65% polyester and 35% cotton ripstop (210g/m²) and 4-way stretch fabric (93% polyamide, 7% elastane) for added flexibility. Designed for functionality and comfort, it features 4-way stretch panels at the crotch for enhanced freedom of movement, a covered front button, 2 side pockets, 1 mobile phone pocket, and 2 thigh pockets with leg compartments.

1 ruler pocket

1 pen pocket

2 back pockets

1 badge holder

1 hammer loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy