Herock HESPAR SHORTS Black Cotton, Polyester Work Shorts, 44 in
- RS Stock No.:
- 329-616
- Mfr. Part No.:
- 23MBM1901BK-54
- Manufacturer:
- Herock
Subtotal (1 unit)*
€57.84
(exc. VAT)
€71.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.84 |
*price indicative
- RS Stock No.:
- 329-616
- Mfr. Part No.:
- 23MBM1901BK-54
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Work Shorts | |
| Waist Size | 44 in | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Cotton, Polyester | |
| Series | HESPAR SHORTS | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Work Shorts | ||
Waist Size 44 in | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Cotton, Polyester | ||
Series HESPAR SHORTS | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Shorts is multi-pocket bermuda-style, made with a durable main fabric of 65% polyester and 35% cotton ripstop (210g/m²) and 4-way stretch fabric (93% polyamide, 7% elastane) for added flexibility. Designed for functionality and comfort, it features 4-way stretch panels at the crotch for enhanced freedom of movement, a covered front button, 2 side pockets, 1 mobile phone pocket, and 2 thigh pockets with leg compartments.
1 ruler pocket
1 pen pocket
2 back pockets
1 badge holder
1 hammer loop
Related links
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 44 in
- Herock HESPAR SHORTS Anthracite 35% Cotton 44 in
- Herock HESPAR SHORTS Black 35% Cotton 42 in
- Herock HESPAR SHORTS Black 35% Cotton 36 in
- Herock HESPAR SHORTS Black 65% Polyester 40 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 46 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 40 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 42 in
