Herock 23MBM1901 Navy Polyester Work Shorts, 40 in
- RS Stock No.:
- 329-983
- Mfr. Part No.:
- 23MBM1901NY-40
- Manufacturer:
- Herock
Subtotal (1 unit)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.58 |
*price indicative
- RS Stock No.:
- 329-983
- Mfr. Part No.:
- 23MBM1901NY-40
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Waist Size | 40 in | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 9 | |
| Material | Polyester | |
| Series | 23MBM1901 | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Waist Size 40 in | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 9 | ||
Material Polyester | ||
Series 23MBM1901 | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Bermuda shorts feature 4 way stretch parts at crotch for extra freedom of movement, crafted from a durable 65 percent polyester and 35 percent cotton ripstop fabric. They include a mobile phone pocket, two thigh pockets with leg pockets, a ruler pocket, a pen pocket, two back pockets, a badge holder, and a hammer loop for added convenience. The Bermuda shorts are certified to EN ISO 13688:2013 and UKCA standards.
Multi pocket Bermuda shorts
Covered front button
2 side pockets
Related links
- Herock 23MBM1901 Navy Polyester Work Shorts, 38 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 44 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 42 in
- Herock 23MBM1901 Grey Polyester Work Shorts, 40 in
- Herock 23MBM1901 Black Polyester Work Shorts, 40 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 40 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 42 in
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 46 in
