Herock 22MBM2101 Grey, Black Cotton, Elastane Work Shorts, 44 in
- RS Stock No.:
- 330-079
- Mfr. Part No.:
- 22MBM2101AN-44
- Manufacturer:
- Herock
Subtotal (1 unit)*
€38.27
(exc. VAT)
€47.07
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.27 |
*price indicative
- RS Stock No.:
- 330-079
- Mfr. Part No.:
- 22MBM2101AN-44
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Waist Size | 44 in | |
| Product Type | Work Shorts | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Cotton, Elastane | |
| Series | 22MBM2101 | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Waist Size 44 in | ||
Product Type Work Shorts | ||
Colour Grey, Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Cotton, Elastane | ||
Series 22MBM2101 | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Bermuda Short has a multi pocket, 2 way stretch design crafted from 98 percent cotton canvas and 2 percent elastane for comfort and flexibility. It features a waistband loop with a key ring, two side pockets, and a mobile phone pocket within the thigh pocket, offering practical storage. Certified to EN ISO 13688:2013 and UKCA standards, it combines functionality and compliance for versatile use.
2 thigh pockets
1 ruler pocket
2 pen pockets
2 back pockets
Reflective print on thigh pocket
Related links
- Herock 22MBM2101 Grey Elastane Work Shorts, 40 in
- Herock 22MBM2101 Grey Elastane Work Shorts, 42 in
- Herock 22MBM2101 Black Elastane Work Shorts, 38 in
- Herock 22MBM2101 Black Elastane 44 in
- Herock 22MBM2101 Navy Elastane 44 in
- Herock BARGO SHORTS Anthracite 98% Cotton 44 in
- Herock 22MBM2101 Black Cotton 38 in
- Herock 22MBM2101 Black Cotton 40 in
