JRC CAIRO Navy Cotton Short
- RS Stock No.:
- 505-231
- Mfr. Part No.:
- 990100 S NAVY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-231
- Mfr. Part No.:
- 990100 S NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | Short | |
| Colour | Navy | |
| Material | Cotton | |
| Series | CAIRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type Short | ||
Colour Navy | ||
Material Cotton | ||
Series CAIRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Short pants are crafted from 100% cotton French terry, pre-washed for added softness and comfort. With a sleek design featuring practical pockets and vibrant details, they're perfect for casual wear.
Two front pockets for utility
One back pocket with button closure
Two leg pockets with button closures
Reinforced stitching for durability
Related links
- JRC CAIRO Navy 100% Cotton Short
- JRC Navy 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC CAIRO Melange 100% Cotton Short
- JRC CAIRO Green 100% Cotton Short
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Navy 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces S
- JRC MINORCA Navy 100% Cotton Polo Shirt S
