JRC CRETA Grey 100% Cotton Short
- RS Stock No.:
- 505-236
- Mfr. Part No.:
- 990126 XL GREY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-236
- Mfr. Part No.:
- 990126 XL GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Short | |
| Size | Extra Large | |
| Colour | Grey | |
| Gender | Women | |
| Material | 100% Cotton | |
| Series | CRETA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Short | ||
Size Extra Large | ||
Colour Grey | ||
Gender Women | ||
Material 100% Cotton | ||
Series CRETA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Creta Lady Woman Shorts are made from 100 percent cotton French terry with pre-washed fabric and feature a 5 cm ribbed waistband, fluo ties, and contrasting details.
Two front pockets
Little polybag with additional ties
Related links
- JRC CRETA Grey 100% Cotton Short
- JRC 988798 Grey 100% Cotton Unisex Zip Lunga XL
- JRC RODI Grey 100% Cotton Polo Shirt XL
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC CRETA Fluorescent 100% Cotton Short
- JRC CRETA White 100% Cotton Short
- JRC CRETA Green 100% Cotton Short
