Fristads Flamestat Dark Navy 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey Boxers
- RS Stock No.:
- 688-957
- Mfr. Part No.:
- 301307-544-409
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€46.68
(exc. VAT)
€57.42
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.68 |
*price indicative
- RS Stock No.:
- 688-957
- Mfr. Part No.:
- 301307-544-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Boxers | |
| Colour | Dark Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey | |
| Series | Flamestat | |
| Tool Holder | No | |
| Standards/Approvals | EN ISO 14116 Index 3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Boxers | ||
Colour Dark Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material 2% Anti-Static Fibre, Cotton, 54% Modacrylic, Jersey | ||
Series Flamestat | ||
Tool Holder No | ||
Standards/Approvals EN ISO 14116 Index 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Fristads Boxers epitomise safety and comfort for those requiring flame-resistant apparel. Designed for professionals who work in hazardous environments, these boxers feature an elastic waist for a secure fit while offering inherent flame protection. Crafted from a unique blend of jersey fabric, they combine modacrylic and cotton with anti-static fibres, ensuring both comfort and durability. The product is compliant with stringent safety standards, including EN ISO 14116 and EN ISO 11612, making them a reliable choice for those seeking dependable protective wear. Lightweight at 170 g/m² yet robustly constructed, these boxers are OEKO-TEX certified, delivering peace of mind through responsible materials.
Compliant with EN ISO 14116 Index 3 and EN ISO 11612 A1 A2 B1 C1 F1 standards for safety
PFAS free materials contribute to environmentally friendly practices
Lightweight fabric at 170 g/m² allows for ease of movement during wear
OEKO TEX certified ensuring textiles are free from harmful substances
Related links
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Short
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Base Layer
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads Sleeveless Base Layer 44% Cotton Jersey
