Nine worths Horn 1423 Orange Elastane, Polyester Work Shorts, 98 → 102 cm
- RS Stock No.:
- 771-602
- Mfr. Part No.:
- 1423-50-noir/orange
- Manufacturer:
- Nine worths
Image representative of range
Subtotal (1 unit)*
€40.33
(exc. VAT)
€49.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.33 |
*price indicative
- RS Stock No.:
- 771-602
- Mfr. Part No.:
- 1423-50-noir/orange
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Shorts | |
| Waist Size | 98 → 102 cm | |
| Size | 50 | |
| Colour | Orange | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 8 | |
| Material | Elastane, Polyester | |
| Series | Horn 1423 | |
| Tool Holder | Yes | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Shorts | ||
Waist Size 98 → 102 cm | ||
Size 50 | ||
Colour Orange | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 8 | ||
Material Elastane, Polyester | ||
Series Horn 1423 | ||
Tool Holder Yes | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- UG
The Nine worths Work Trouser designed for comfort and functionality. Crafted from Durable materials, it accommodates various work environments while providing ample storage and reflective details for safety.
Eight strategically placed pockets offer practical Storage Options for tools and personal items
Features an elasticated embossed waistband for a secure and comfortable fit
Related links
- Nine worths Horn 1423 Orange Elastane 94 → 98 cm
- Nine worths Horn 1423 Orange Elastane 102 → 106 cm
- Nine worths Horn 1423 Orange Elastane 74 → 78 cm
- Nine worths Horn 1423 Orange Elastane 110 → 104 cm
- Nine worths Horn 1423 Orange Elastane 70 → 74 cm
- Nine worths Horn 1423 Orange Elastane 106 → 110 cm
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 98 → 102 cm
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 98 → 102 cm
