Nine worths HUGUES 1205 Noir Cotton, Elastane, Polyester Work Shorts, 106 → 110 cm

Image representative of range

Subtotal (1 unit)*

€39.50

(exc. VAT)

€48.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.50

*price indicative

RS Stock No.:
771-611
Mfr. Part No.:
1205-54-gris/noir
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

54

Waist Size

106 → 110 cm

Product Type

Work Shorts

Colour

Noir

Gender

Men

Elasticated Waist

Yes

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Series

HUGUES 1205

Tool Holder

Yes

Standards/Approvals

EN

COO (Country of Origin):
CN
The Nine worths Work Trousers offer robust durability and functionality, designed for hard-working individuals requiring practicality paired with superior comfort. Ideal for various tasks, these trousers are an essential addition to your workwear collection.

Adjustable MOOV' waistband ensures a comfortable fit throughout the day

Designed with raised back for added comfort and coverage

Triple-stitched pocket reinforcements provide extra security for your belongings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy