Helly Hansen OXFORD 4X Black 94% Polyamide Short, 120 cm

Image representative of range

Subtotal (1 unit)*

€94.50

(exc. VAT)

€116.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.50

*price indicative

RS Stock No.:
773-971
Mfr. Part No.:
77506_990-C64
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Short

Waist Size

120 cm

Size

C64

Colour

Black

Gender

Men

Elasticated Waist

No

Material

94% Polyamide

Series

OXFORD 4X

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Short is designed for performance and comfort, featuring lightweight four way stretch fabric that suits Active wear. It serves as an Ideal companion for outdoor activities by combining style with everyday functionality.

YKK zipper for reliable closure

Constructed with 4 way stretch fabric

Includes a broad centre back belt loop

Gusset in the crotch to enhance freedom of movement

Thigh pocket features fastener closure with multiple compartments

Designed with a ruler pocket and an ID card loop

All plastic-covered metal buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy